HARWIN 2.7mm Spring Contact
- RS Stock No.:
- 247-9215
- Mfr. Part No.:
- S7091-42R
- Manufacturer:
- HARWIN
Subtotal (1 reel of 2500 units)**
€410.00
(exc. VAT)
€505.00
(inc. VAT)
Temporarily out of stock - back order for despatch 23-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
2500 + | €0.164 | €410.00 |
**price indicative
- RS Stock No.:
- 247-9215
- Mfr. Part No.:
- S7091-42R
- Manufacturer:
- HARWIN
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | HARWIN | |
Material | Titanium Copper Alloy | |
Series | S7091 | |
Current Rating | 6A | |
Fixing Method | Surface Mount | |
Contact Plating | Gold, Tin | |
Dimensions | 4 x 2.5 x 2.7mm | |
Height | 2.7mm | |
Select all | ||
---|---|---|
Manufacturer HARWIN | ||
Material Titanium Copper Alloy | ||
Series S7091 | ||
Current Rating 6A | ||
Fixing Method Surface Mount | ||
Contact Plating Gold, Tin | ||
Dimensions 4 x 2.5 x 2.7mm | ||
Height 2.7mm | ||