Subtotal (1 reel of 2500 units)*
€395.00
(exc. VAT)
€485.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.158 | €395.00 |
*price indicative
- RS Stock No.:
- 173-0857
- Mfr. Part No.:
- S7081-42R
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Spring Contact | |
| Material | Titanium Copper Alloy | |
| Fixing Method | Surface Mount | |
| Current | 4A | |
| Contact Plating | Nickel Plated | |
| Height | 2.75mm | |
| Length | 6.25mm | |
| Width | 3.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Spring Contact | ||
Material Titanium Copper Alloy | ||
Fixing Method Surface Mount | ||
Current 4A | ||
Contact Plating Nickel Plated | ||
Height 2.75mm | ||
Length 6.25mm | ||
Width 3.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
EZ Boardware SMT Spring Contacts S Type
This range of EZ Boardware S Type SMT Spring Contacts are designed to provide multi directional contact points.
Being Spring Loaded means these EZ Boardware S Type SMT Contacts maintain a positive force leading to a stable electrical performance. The EZ Boardware SMT S Type Contacts are packaged in compliance with EIA-481-2. For details of the small footprint area of the EZ Boardware S Type SMT Contacts see Table.
