Subtotal (1 reel of 2000 units)*
€450.00
(exc. VAT)
€554.00
(inc. VAT)
In Stock
- 16,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.225 | €450.00 |
*price indicative
- RS Stock No.:
- 173-0889
- Mfr. Part No.:
- S7041-42R
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Material | Titanium Copper Alloy | |
| Product Type | Spring Contact | |
| Fixing Method | Surface Mount | |
| Current | 5A | |
| Contact Plating | Nickel Plated | |
| Height | 4mm | |
| Standards/Approvals | No | |
| Length | 4mm | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Material Titanium Copper Alloy | ||
Product Type Spring Contact | ||
Fixing Method Surface Mount | ||
Current 5A | ||
Contact Plating Nickel Plated | ||
Height 4mm | ||
Standards/Approvals No | ||
Length 4mm | ||
Width 2.5mm | ||
- COO (Country of Origin):
- TW
EZ Boardware SMT Spring Contacts Closed Type
This range of EZ Boardware SMT Spring Contacts are the Closed Type which have protected tips which prevents them from hooking. The design of the C provides a simple and effective method for the connection of multiple PCBs for EMC noise and Static prevention. These EZ Boardware Spring Contacts require no special tooling and can be handled by standard pick and place equipment. For details of these EZ Boardware spring contact Shield fingers see Table.
