HARWIN 2.5 mm Spring Contact

Subtotal (1 reel of 2500 units)*

€327.50

(exc. VAT)

€402.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.131€327.50

*price indicative

RS Stock No.:
247-9217
Mfr. Part No.:
S7141-45R
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

Spring Contact

Material

Phosphor Bronze

Fixing Method

Surface Mount

Contact Plating

Gold

Current

1A

Height

2.5mm

Standards/Approvals

No

Length

4.5mm

Width

2.4mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The HARWIN Spring contact are extended beam miniature spring contacts which are ideal for antenna feed in mobile devices. They have identical footprint contacts, with incremental step height of 2.5 mm. It is suitable for both wiping and sliding actions. It is surface mounted with pick and place area for automated placement.

Connector orientation vertical

Surface mount connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy