Milwaukee M18 Bristle Brush Attachment
- RS Stock No.:
- 264-167
- Mfr. Part No.:
- 4932479985
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€371.63
(exc. VAT)
€457.10
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €371.63 |
*price indicative
- RS Stock No.:
- 264-167
- Mfr. Part No.:
- 4932479985
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Accessory Type | Bristle Brush Attachment | |
| Product Type | Grounds Maintenance Accessory | |
| Length | 1.22m | |
| Width | 58mm | |
| Series | M18 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Accessory Type Bristle Brush Attachment | ||
Product Type Grounds Maintenance Accessory | ||
Length 1.22m | ||
Width 58mm | ||
Series M18 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Brush attachment has counter-rotation of the drum throwing material in front and away from the operator. Its clearing wet leaves, pebbles, dirt, sand, mulch and other debris off hard surfaces like sidewalks, paths, driveways or patios.
Robust bristle brushes ensure a longer lifetime
Optimised guard design for best material containment
