Milwaukee M18 Rubber Broom Attachment
- RS Stock No.:
- 264-183
- Mfr. Part No.:
- 4932479984
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€392.39
(exc. VAT)
€482.64
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €392.39 |
*price indicative
- RS Stock No.:
- 264-183
- Mfr. Part No.:
- 4932479984
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Accessory Type | Rubber Broom Attachment | |
| Product Type | Grounds Maintenance Accessory | |
| Length | 1.22m | |
| Width | 58mm | |
| Series | M18 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Accessory Type Rubber Broom Attachment | ||
Product Type Grounds Maintenance Accessory | ||
Length 1.22m | ||
Width 58mm | ||
Series M18 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Rubber Broom attachment has ability to move standing water or snow up to a height of 7.5 cm. it clearing stones, leaves, dirt, mulch and other debris off grassy areas and hard surfaces like sidewalks, paths, driveways or patios.
Robust rubber paddles ensure a longer lifetime
Optimised guard design for best material containment
