Milwaukee M18 FUEL Extension Attachment
- RS Stock No.:
- 264-186
- Mfr. Part No.:
- 4932464960
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€91.34
(exc. VAT)
€112.35
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.34 |
*price indicative
- RS Stock No.:
- 264-186
- Mfr. Part No.:
- 4932464960
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Grounds Maintenance Accessory | |
| Accessory Type | Extension Attachment | |
| Length | 1.03m | |
| Series | M18 FUEL | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Grounds Maintenance Accessory | ||
Accessory Type Extension Attachment | ||
Length 1.03m | ||
Series M18 FUEL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee FUEL Extension compatible with Milwaukee M18 FUEL outdoor power head QUIK-LOK attachment system.
Easily adds an additional 91 cm reach to Milwaukee outdoor power head chainsaw
