Ganter Steel M6 x 50 mm Grub Screw Round
- RS Stock No.:
- 829-468
- Mfr. Part No.:
- GN.13728
- Manufacturer:
- Ganter
Subtotal (1 pack of 50 units)*
€186.66
(exc. VAT)
€229.59
(inc. VAT)
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €186.66 | €3.733 |
*price indicative
- RS Stock No.:
- 829-468
- Mfr. Part No.:
- GN.13728
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Grub Screw | |
| Length | 50mm | |
| Material | Steel | |
| Point Type | Round | |
| Standards/Approvals | RoHS | |
| Thread Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Grub Screw | ||
Length 50mm | ||
Material Steel | ||
Point Type Round | ||
Standards/Approvals RoHS | ||
Thread Size M6 | ||
- COO (Country of Origin):
- DE
The Elesa Grub Screw is MADE of black-oxide steel with a hexagon socket head, providing secure fastening for industrial and mechanical applications. Designed to protect contact surfaces, it works with brass or technopolymer bolts to prevent damage while ensuring reliable performance.
Made of black-oxide steel with hexagon socket head
Works with brass or technopolymer bolts to protect surfaces
Provides secure and reliable fastening
Suitable for industrial and mechanical applications
Prevents damage to contact surfaces
Related links
- Ganter Steel M6 x 25 mm Grub Screw Round
- RS PRO Steel M6 x 50 mm Grub Screw Plain Cup
- Ganter Stainless Steel M6 x 10 mm Grub Screw
- RS PRO Steel M6 x 45 mm Grub Screw Plain Cup
- RS PRO Stainless Steel M6 x 12 mm Grub Screw Plain Cup
- RS PRO Steel M6 x 5 mm Grub Screw Plain Cup
- RS PRO Stainless Steel M6 x 20 mm Grub Screw Plain Cup
- RS PRO Steel M6 x 8 mm Grub Screw Plain Cup
