PIHER SENSORS AND CONTROLS S.S.A Flange Mount Hall Effect Sensor, 24 V dc, Barrel Body, 24V

Subtotal (1 unit)*

€59.48

(exc. VAT)

€73.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.48

*price indicative

RS Stock No.:
100-313
Mfr. Part No.:
SSH-G01-002-CP
Manufacturer:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Body Style

Barrel

Mounting Style

Flange Mount

Supply Voltage

24 V dc

Maximum DC Voltage

24V

COO (Country of Origin):
ES
The PIHER SENSORS AND CONTROLS S.S.A Hall-Effect Gear Tooth Speed and Direction Sensor are designed to precisely calculate speed and direction of ferrous gears in demanding environments such as vehicle transmissions. The hall-effect sensor measures the variation in flux found in the airgap between the magnet and the passing teeth.

Speed and direction feedback
Resistant to moist and high vibration environments
ESD protection
Easily customizeable cable or connector interface
Fast and near zero speed sensing capable

Related links