Variohm Group M8 Bolt Hall Effect Sensor, Analogue Output, 5 V, 5V
- RS Stock No.:
- 315-237
- Mfr. Part No.:
- Euro-CMRT-D-111-10M8-360-17-50
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
€189.32
(exc. VAT)
€232.86
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.32 |
*price indicative
- RS Stock No.:
- 315-237
- Mfr. Part No.:
- Euro-CMRT-D-111-10M8-360-17-50
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Output Type | Analogue | |
| Mounting Style | M8 Bolt | |
| Supply Voltage | 5 V | |
| Maximum DC Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Output Type Analogue | ||
Mounting Style M8 Bolt | ||
Supply Voltage 5 V | ||
Maximum DC Voltage 5V | ||
- COO (Country of Origin):
- GB
The Variohm Group Angle Sensor is specifically aimed at arduous high-duty cycle position feedback applications where miniaturisation is a key factor. With programmable angle selection, this compact and contactless IP68 rated Hall Effect sensor features a high grade aluminium housing and a stainless steel shaft which together with the M8 mounting thread are all customisable to suit the customer's application.
Hall Effect non contact technology
Long life extremely robust
Programmable angles from 30 degree up to 360 degrees
Long life extremely robust
Programmable angles from 30 degree up to 360 degrees
Related links
- Variohm Group M8 Bolt Hall Effect Sensor 5 V, 5V
- Variohm Group Bolt Hall Effect Sensor 5 V 5V
- Variohm Group Bolt Hall Effect Sensor 5 V, 5V
- Variohm Group Panel Mount Hall Effect Sensor 5 V 5V
- Variohm Group VGS Series Encoder, 15mm Shaft
- Variohm Group 50 Series Angular Position Sensor
- Variohm Group, Euro CMRK Series Magnet for Use with Sensor
- Variohm Group 8.1mm Probe
