Variohm Group, Euro-CMRK Series Magnet Group Magnet for Use with Sensor, IEC 60068-2-6, RoHS Standard

Subtotal (1 unit)*

€39.18

(exc. VAT)

€48.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.18

*price indicative

RS Stock No.:
315-262
Distrelec Article No.:
304-26-403
Mfr. Part No.:
M4 Magnet-C
Manufacturer:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Sub Type

Group Magnet

Product Type

Magnet

Accessory Type

Magnet

For Use With

Sensor

Series

Euro-CMRK

Hazardous Area Certification

No

Standards/Approvals

IEC 60068-2-6, RoHS

COO (Country of Origin):
GB
The Variohm Group Magnet is designed for use with the EURO-CMRK Programmable Sensor. It has a distance from the CMRK face of 0 to 2 mm, ensuring precise interaction with the sensor for accurate performance.

Magnet code C

M4 magnet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy