Variohm Group, Euro-CMRK Series Magnet Custom Micro Rotary Puck 12 mm for Use with Sensor, IEC 60068-2-6 Standard
- RS Stock No.:
- 315-261
- Distrelec Article No.:
- 304-26-402
- Mfr. Part No.:
- M2 Female Magnet-E
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
€14.89
(exc. VAT)
€18.31
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.89 |
*price indicative
- RS Stock No.:
- 315-261
- Distrelec Article No.:
- 304-26-402
- Mfr. Part No.:
- M2 Female Magnet-E
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Accessory Type | Magnet | |
| Product Type | Magnet | |
| Sub Type | Custom Micro Rotary Puck | |
| For Use With | Sensor | |
| Series | Euro-CMRK | |
| Height | 6.6mm | |
| Diameter | 12mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60068-2-6 | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Accessory Type Magnet | ||
Product Type Magnet | ||
Sub Type Custom Micro Rotary Puck | ||
For Use With Sensor | ||
Series Euro-CMRK | ||
Height 6.6mm | ||
Diameter 12mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60068-2-6 | ||
- COO (Country of Origin):
- DE
The Variohm Group Female Magnet is designed for use with the EURO-CMRK Programmable Sensor. It has a distance from the CMRK face of 0 to 2.5 mm, ensuring precise interaction with the sensor for accurate performance.
Magnet code E
8.10 mm diameter
Related links
- Variohm Group IEC 60068-2-6 Standard
- Variohm Group IEC 60068-2-6, RoHS Standard
- Variohm Group IEC 60068-2-6 Standard
- Variohm Group IEC 60068-2-6 Standard
- Variohm Group Hall Effect Sensor Bolt Mount Circular Body, 5 V dc 5.5V
- Variohm Group Hall Effect Sensor Bolt Mount Circular Body, 5 V dc 5V
- Variohm Group Hall Effect Sensor Panel Circular Body, 5 V dc 5V
- Variohm Group EPT1200 Series Pressure Sensor Gauge Reading
