Infineon Hall Effect Sensor 6 mA Solder Pin Digital, +125 °C, -40 °C, 18V, 2.7 V

Subtotal (1 reel of 3000 units)*

€651.00

(exc. VAT)

€801.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.217€651.00

*price indicative

RS Stock No.:
244-2290
Mfr. Part No.:
TLV4906KFTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

18V

Supply Current

6mA

Terminal Type

Solder Pin

Output Type

Digital

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Infineon TLV4906K Series Hall Effect Sensor, 2.7V Minimum Supply Voltage, 18V Maximum Supply Voltage - TLV4906KFTSA1


This Hall effect sensor provides a digital magnetic-switch output for detecting position and proximity in electronic systems. It operates across a broad supply range suitable for varied power environments and is designed to function in extended temperature ranges, making it applicable to demanding electrical and industrial contexts.

Features and Benefits:


• 2.7V minimum supply voltage enables low-voltage system compatibility
• 18V maximum supply voltage allows tolerance to higher bus voltages
• 6mA supply current reduces power draw in continuous operation
• Digital output delivers clear switching signals for position sensing
• Operates to +125°C for high-temperature application resilience

Applications


• Suitable for position sensing in rotating equipment
• Ideal for magnetic switch functions in control systems
• Used with vehicle electronics requiring high-temperature tolerance
• Can be used for industrial proximity detection modules
• Suitable for battery-powered devices needing low current

What supply current should I expect under normal operation?


The device draws 6mA supply current during standard operation.

What ambient temperature range can the device endure?


It functions from -40°C up to +125°C for thermal extremes.

What compliance standard is associated with material restrictions?


It is RoHS‑compliant regarding restricted substances.

What type of signal does the sensor provide for interfacing?


It provides a digital output suitable for logic‑level detection.

What supply voltage limits must be observed when integrating?


Ensure system voltage remains between 2.7V and 18V to avoid malfunction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy