Infineon Hall Effect Sensor 6 mA Solder Pin Digital, 150 °C, -40 °C, 18V, 2.7 V

Subtotal (1 reel of 3000 units)*

€633.00

(exc. VAT)

€780.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.211€633.00

*price indicative

RS Stock No.:
244-2279
Mfr. Part No.:
TLE49062KHTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

18V

Supply Current

6mA

Terminal Type

Solder Pin

Output Type

Digital

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

The Infineon TLE49062KHTSA1K is a high precision Hall effect switch with highly accurate switching thresholds for operating temperatures up to 150°C.

2.7V to 24V supply voltage

Operation from unregulated power supply

High sensitivity and high stability of the magnetic switching points

High resistance to mechanical stress by Active Error Compensation

Reverse battery protection (-18V)

Superior temperature stability

Low jitter (typ. 1μs)

High ESD performance (± 4kV HBM)

Digital output signal

SMD package SC59 (SOT23 compatible).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy