DiodesZetex Hall Effect Sensor 4 mA 60 mA Omnipolar Through Hole Open Drain Maintained, 105 °C, -40 °C, 28V dc, 3 V dc
- RS Stock No.:
- 246-6543
- Mfr. Part No.:
- AH3562Q-P-A
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-6543
- Mfr. Part No.:
- AH3562Q-P-A
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 28V dc | |
| Supply Current | 4mA | |
| Maximum Output Current | 60mA | |
| Actuator Type | Omnipolar | |
| Terminal Type | Through Hole | |
| Output Type | Open Drain | |
| Switch Operation | Maintained | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 28V dc | ||
Supply Current 4mA | ||
Maximum Output Current 60mA | ||
Actuator Type Omnipolar | ||
Terminal Type Through Hole | ||
Output Type Open Drain | ||
Switch Operation Maintained | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
The DiodesZetex makes a high-voltage, high-sensitivity Hall effect omnipolar switch IC designed for position and proximity sensing in automotive applications, such as in seat and seatbelt buckles, steering lock/immobilization, gear stick, transmission actuator and gear position, HVAC compression, wiper, door/trunk closure, and so on. To support a wide range of demanding applications, the design is optimized to operate over the supply range of 3.0V to 28V.
The device offers omnipolar operation It has high sensitivity BOP and BRP of ±20G and ±10G typical It has single open-drain output with overcurrent limit It has operating voltage range of 3.0 V to 28 V
Related links
- DiodesZetex Hall Effect Sensor 4 mA 60 mA Omnipolar Through Hole Open Drain Maintained -40 °C 3 V dc
- DiodesZetex Hall Effect Sensor 4 mA Omnipolar Surface Mount Open Drain Maintained -40 °C 3 V dc
- DiodesZetex Hall Effect Sensor 4 mA 60 mA Omnipolar Surface Mount Open Drain Maintained -40 °C 3 V dc
- DiodesZetex Hall Effect Sensor 4 mA 60 mA Latching Through Hole Open Drain Maintained -40 °C 3 V dc
- DiodesZetex Hall Effect Sensor 4 mA 60 mA Latching Surface Mount Open Drain Maintained -40 °C 3.8 V dc
- DiodesZetex Hall Effect Sensor 4 mA 60 mA Latching Surface Mount Open Drain Maintained -40 °C 3 V dc
- DiodesZetex Hall Effect Sensor 4 mA 55 mA Latching Through Hole Open Drain Maintained -40 °C 3 V dc
- DiodesZetex Hall Effect Sensor 5.8 mA 60 mA Latching Surface Mount Open Drain Maintained -40 °C 3 V dc
