DiodesZetex Hall Effect Sensor 5.8 mA 60 mA Latching Surface Mount Open Drain Maintained, 105 °C, -40 °C, 28V dc, 3 V dc
- RS Stock No.:
- 246-7402
- Mfr. Part No.:
- AH3782-SA-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.23
(exc. VAT)
€11.35
(inc. VAT)
Being discontinued
- Final 2,925 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.369 | €9.23 |
| 50 - 75 | €0.362 | €9.05 |
| 100 - 225 | €0.326 | €8.15 |
| 250 + | €0.318 | €7.95 |
*price indicative
- RS Stock No.:
- 246-7402
- Mfr. Part No.:
- AH3782-SA-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 28V dc | |
| Supply Current | 5.8mA | |
| Maximum Output Current | 60mA | |
| Actuator Type | Latching | |
| Terminal Type | Surface Mount | |
| Output Type | Open Drain | |
| Switch Operation | Maintained | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 28V dc | ||
Supply Current 5.8mA | ||
Maximum Output Current 60mA | ||
Actuator Type Latching | ||
Terminal Type Surface Mount | ||
Output Type Open Drain | ||
Switch Operation Maintained | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
The DiodesZetex AH3782 is high-voltage, high-sensitivity Hall-effect latch IC designed for brushless DC-motor commutation, speed measurement, angular or linear encoders and position sensors in automotive applications. To support a wide range of demanding applications, the design is optimized to operate over the supply range of 3.0V to 28V. For robustness and protection, the device has a reverse blocking diode with a Zener clamp on the supply. The output has an over current limit and a Zener clamp. It has operating temperature range of -40°C to +150°C.
Operating voltage range of 3.0 V to 28 V Bipolar latch operation were south pole is on and north pole is off High sensitivity Bop and Brp of +40G and -40G typical single open-drain output with overcurrent limit Package type is SOT23
Related links
- DiodesZetex Hall Effect Sensor 5.8 mA 60 mA Latching Surface Mount Open Drain Maintained -40 °C 3 V dc
- DiodesZetex Hall Effect Sensor 4 mA 60 mA Latching Surface Mount Open Drain Maintained -40 °C 3 V dc
- DiodesZetex Hall Effect Sensor 4 mA 60 mA Latching Surface Mount Open Drain Maintained -40 °C 3.8 V dc
- DiodesZetex Hall Effect Sensor 4 mA Omnipolar Surface Mount Open Drain Maintained -40 °C 3 V dc
- DiodesZetex Hall Effect Sensor 4 mA 60 mA Omnipolar Surface Mount Open Drain Maintained -40 °C 3 V dc
- DiodesZetex Hall Effect Sensor 4 mA 60 mA Latching Through Hole Open Drain Maintained -40 °C 3 V dc
- DiodesZetex Hall Effect Sensor 4 mA 55 mA Latching Through Hole Open Drain Maintained -40 °C 3 V dc
- DiodesZetex Hall Effect Sensor 4 mA 60 mA Omnipolar Through Hole Open Drain Maintained -40 °C 3 V dc
