Osram HALOLINE PRO 120 W Linear Halogen Lamp R7S, Linear, 230V ac, 240 V ac, 12 mm
- RS Stock No.:
- 791-6618
- Mfr. Part No.:
- 4008321977670
- Manufacturer:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 791-6618
- Mfr. Part No.:
- 4008321977670
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | Linear Halogen Lamp | |
| Power | 120W | |
| Lamp Shape | Linear | |
| Sub Type | Double Ended Halogen Lamp | |
| Lamp Base/Socket | R7S | |
| Voltage | 230V ac, 240V ac | |
| Incandescent Equivalent Wattage | 150W | |
| Length | 114.2mm | |
| Diameter | 12mm | |
| Lifespan | 2000h | |
| Standards/Approvals | No | |
| Series | HALOLINE PRO | |
| Luminous Flux | 2250lm | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type Linear Halogen Lamp | ||
Power 120W | ||
Lamp Shape Linear | ||
Sub Type Double Ended Halogen Lamp | ||
Lamp Base/Socket R7S | ||
Voltage 230V ac, 240V ac | ||
Incandescent Equivalent Wattage 150W | ||
Length 114.2mm | ||
Diameter 12mm | ||
Lifespan 2000h | ||
Standards/Approvals No | ||
Series HALOLINE PRO | ||
Luminous Flux 2250lm | ||
Haloline Eco Double ended halogen Lamps
This double ended Halogen lamp has a brilliant ECO accent lighting, it is dimmable and it is a direct replacement for standard tubular halogen lamps, but with lower thermal output and CO2 emission. It doesnt require a transformer and it can be thrown away with normal household waste, as it contains no mercury.
2,000 hours Average life
Dimmable
Color rendering index Ra: 100
Base: R7s
Related links
- Osram HALOLINE PRO 80 W Linear Halogen Lamp R7S 230V ac, 12 mm
- Osram HALOLINE PRO 230 W Linear Halogen Lamp R7s 230 V ac, 12mm
- Osram HALOLINE PRO 400 W Linear Halogen Lamp R7s 230 V ac, 12mm
- Osram HALOLINE Standard 1 kW Linear Halogen Lamp R7s 240 V ac, 12mm
- Osram HALOLINE PRO Linear Halogen Lamp 12 mm
- Radium RJH-TS 120 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TSK 120 W Clear Halogen Lamp R7S 240V, 12 mm
- Orbitec 120 W Clear Halogen Bulb R7S 240V ac, 8 mm
