Radium RJH-TS 120 W Clear Halogen Lamp R7S, Tube, 230V, 12 mm
- RS Stock No.:
- 707-203
- Mfr. Part No.:
- 22315973
- Manufacturer:
- Radium
Subtotal (1 unit)*
€6.53
(exc. VAT)
€8.03
(inc. VAT)
Temporarily out of stock
- 40 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.53 |
*price indicative
- RS Stock No.:
- 707-203
- Mfr. Part No.:
- 22315973
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Power | 120W | |
| Product Type | Halogen Lamp | |
| Lamp Shape | Tube | |
| Sub Type | Halogen Lamp | |
| Current | 522mA | |
| Lamp Base/Socket | R7S | |
| Lamp Finish | Clear | |
| Voltage | 230V | |
| Length | 119.6mm | |
| Diameter | 12mm | |
| Lifespan | 2000h | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Series | RJH-TS | |
| Luminous Flux | 2245lm | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Power 120W | ||
Product Type Halogen Lamp | ||
Lamp Shape Tube | ||
Sub Type Halogen Lamp | ||
Current 522mA | ||
Lamp Base/Socket R7S | ||
Lamp Finish Clear | ||
Voltage 230V | ||
Length 119.6mm | ||
Diameter 12mm | ||
Lifespan 2000h | ||
Standards/Approvals IEC/EN 60061-1 | ||
Series RJH-TS | ||
Luminous Flux 2245lm | ||
- COO (Country of Origin):
- DE
The Radium Halogen Lamp is designed for versatile lighting solutions, offering brightness and efficiency in a Compact tube design. Ideal for both residential and commercial environments, this lamp delivers a luminous flux of 2245 lumens with superior colour rendering, making it suitable for task and accent lighting. It operates at a nominal current of 0.522 A and a voltage of 230 V, ensuring dependable performance. The light's warm colour temperature of 3000 K creates an inviting atmosphere, while its gradable feature allows for dimming to suit various ambience needs. With a lifespan of up to 2000 hours, this lamp balances durability with power consumption, providing efficient illumination when you need it most.
Gradable design for versatile lighting control
Luminous efficacy of 19 lm/W ensures energy efficiency
Exceptional colour rendering index (CRI) of 100 facilitates natural colour appearance
Compact tube form easily fits into various fixtures
Durable with an average lifespan of 2000 hours, reducing replacement frequency
Lightweight at just 8 grams, simplifying installation and handling
Environmentally friendly with no MERCURY content, promoting safe disposal
Compatible with standard operating voltages of 230 V for global usability
Designed with an R7s base for secure fitting in designed lamp sockets
Temperature of colour at 3000 K creates a warm and inviting atmosphere
Related links
- Radium RJH-TS 785 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 80 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 48 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 2 kW Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 1.59 kW Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 1 kW Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TSK 120 W Clear Halogen Lamp R7S 240V, 12 mm
- Radium RJH-TS 1 kW Clear Halogen Lamp R7S 240V, 12 mm
