Radium RJH-TSK 120 W Clear Halogen Lamp R7S, Tube, 240V, 12 mm
- RS Stock No.:
- 707-202
- Mfr. Part No.:
- 22315972
- Manufacturer:
- Radium
Image representative of range
Subtotal (1 unit)*
€6.53
(exc. VAT)
€8.03
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.53 |
*price indicative
- RS Stock No.:
- 707-202
- Mfr. Part No.:
- 22315972
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Halogen Lamp | |
| Power | 120W | |
| Sub Type | Halogen Lamp | |
| Lamp Shape | Tube | |
| Lamp Base/Socket | R7S | |
| Lamp Finish | Clear | |
| Voltage | 240V | |
| Length | 80.3mm | |
| Diameter | 12mm | |
| Lifespan | 2000h | |
| Standards/Approvals | IEC/EN 60061-1 | |
| Series | RJH-TSK | |
| Luminous Flux | 2245lm | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Halogen Lamp | ||
Power 120W | ||
Sub Type Halogen Lamp | ||
Lamp Shape Tube | ||
Lamp Base/Socket R7S | ||
Lamp Finish Clear | ||
Voltage 240V | ||
Length 80.3mm | ||
Diameter 12mm | ||
Lifespan 2000h | ||
Standards/Approvals IEC/EN 60061-1 | ||
Series RJH-TSK | ||
Luminous Flux 2245lm | ||
- COO (Country of Origin):
- DE
The Radium Halogen Lamp is a high-performance lighting solution designed for versatility and efficiency. This two-pole lamp features a powerful 120W output, Ideal for applications requiring bright, consistent illumination. With a luminous flux of 2245 lumens and a colour temperature of 2900K, this lamp provides warm lighting that enhances any environment. Designed to be infinitely dimmable, it allows users to tailor brightness levels for various settings, making it perfect for both functional and aesthetic lighting needs. Its robust build boasts an average lifespan of 2000 hours, ensuring reliable performance over time while maintaining excellent energy efficiency.
High luminosity with 2245 lm output for superior brightness
Gradable functionality for customised lighting levels
Energy consumption at 120 kWh over 1000 hours promotes efficiency
Operating voltage of 230 V, compatible with standard networks
Long lifespan of 2000 hours reduces the need for frequent replacements
CRI rating of 100 ensures accurate colour rendering for true-to-life visuals
Compact dimensions: 80.3 mm in length and 12 mm in diameter, Ideal for tight spaces
Manufactured with a MERCURY content of 0.0 mg, promoting environmentally friendly use
Current energy label registered with EPREL for consumer transparency
Related links
- Radium RJH-TS 1 kW Clear Halogen Lamp R7S 240V, 12 mm
- Radium RJH-TS 120 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 48 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 80 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 785 W Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 1.59 kW Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 2 kW Clear Halogen Lamp R7S 230V, 12 mm
- Radium RJH-TS 1 kW Clear Halogen Lamp R7S 230V, 12 mm
