Teng Tools Steel Head Dead Blow Hammer, 345 g

Subtotal (1 unit)*

€47.99

(exc. VAT)

€59.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.99

*price indicative

RS Stock No.:
103-010
Mfr. Part No.:
HMDH35
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Hammer Type

Dead Blow Hammer

Product Type

Dead Blow Hammer

Head Material

Steel

Head Weight

345g

Head Width

35mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools hammer dead blow has head filled with steel balls to prevent the hammer from bouncing and dead blow action particularly useful to reduce marking on the surface being hit.

Dead blow hammer

No batteries included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy