Facom Steel Head Engineer Hammer with Hickory Wood Handle, 470 g
- RS Stock No.:
- 255-752
- Mfr. Part No.:
- 200H.30PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€19.97
(exc. VAT)
€24.56
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.97 |
*price indicative
- RS Stock No.:
- 255-752
- Mfr. Part No.:
- 200H.30PB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Engineer Hammer | |
| Hammer Type | Engineer Hammer | |
| Head Weight | 470g | |
| Head Material | Steel | |
| Handle Material | Hickory Wood | |
| Overall Length | 270mm | |
| Head Width | 30mm | |
| Standards/Approvals | UL 1059, IEC 60947-7-4, EN 60947-7-4, CSA, EN 60947, IEC/EN 60664-1, IEC 60998 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Engineer Hammer | ||
Hammer Type Engineer Hammer | ||
Head Weight 470g | ||
Head Material Steel | ||
Handle Material Hickory Wood | ||
Overall Length 270mm | ||
Head Width 30mm | ||
Standards/Approvals UL 1059, IEC 60947-7-4, EN 60947-7-4, CSA, EN 60947, IEC/EN 60664-1, IEC 60998 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Hickory Handle Hammer
Hammer heads are made of carbon steel. This forged alloy guarantees excellent metal fibre, which enhances overall tool performance. Metal hardness is exceedingly high on the hammer area (52 → 58 HRc).
With user safety in mind, the bevelled edge limits any potential risks of splintering.
Shaped Hickory handle and metal fitting.
Related links
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 380 g
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 345 g
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 725 g
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 585 g
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 1 kg
- Facom Steel Head Engineer Hammer with Hickory Wood Handle, 1.9 kg
- Facom Stainless Steel Head Engineer Hammer with Graphite Handle, 470 g
- Facom Steel Head Riveting Hammer with Graphite Handle, 470 g
