RS PRO Beryllium Copper Head Ball-Pein Hammer with Fibreglass Handle, 680 g
- RS Stock No.:
- 441-251
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€98.42
(exc. VAT)
€121.06
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.42 |
*price indicative
- RS Stock No.:
- 441-251
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Hammer Type | Ball-Pein Hammer | |
| Product Type | Ball-Pein Hammer | |
| Head Weight | 680g | |
| Head Material | Beryllium Copper | |
| Non-Sparking | Yes | |
| Handle Material | Fibreglass | |
| Overall Length | 340mm | |
| Standards/Approvals | QB/T 2613.6 (Sledgehammer), QB/T 2613.7 (Ball-Pein Hammer) | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Hammer Type Ball-Pein Hammer | ||
Product Type Ball-Pein Hammer | ||
Head Weight 680g | ||
Head Material Beryllium Copper | ||
Non-Sparking Yes | ||
Handle Material Fibreglass | ||
Overall Length 340mm | ||
Standards/Approvals QB/T 2613.6 (Sledgehammer), QB/T 2613.7 (Ball-Pein Hammer) | ||
- COO (Country of Origin):
- CN
RS PRO Ball-Pein Hammer, Non-Sparking Beryllium Copper, 340mm
The RS PRO Ball-Pein Hammer is designed for environments where safety is paramount. This non-sparking hammer is ideal for use in hazardous areas, reducing the risk of sparks. Its copper beryllium alloy head ensures durability and precision, making it a reliable tool for metalworking applications.
Features and Benefits
Non-Sparking Design: Minimises the risk of sparks in hazardous environments
Beryllium Copper Alloy Head: Provides durability and precision
Fibreglass Handle: Offers strength and reduces vibration
340mm Overall Length: Ensures comfortable handling
680g Weight: Balances power and control
Applications
Oil and gas industries, Chemical plants, Metalworking
Additional Information
Conforms to QB/T 2613.7 Standard: Ensures quality and safety compliance
Precision Casting: Enhances durability and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 680 g
- RS PRO Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- RS PRO Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 340 g
- Facom Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle, 680 g
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Wood Handle, 680 g
- Ega-Master Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 500 g
- Ega-Master Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 700 g
- Ega-Master Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 200 g
