RS PRO Beryllium Copper Head Sledge Hammer with Fibreglass Handle, 3 kg
- RS Stock No.:
- 441-258
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€416.46
(exc. VAT)
€512.25
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €416.46 |
*price indicative
- RS Stock No.:
- 441-258
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Hammer Type | Sledge Hammer | |
| Product Type | Sledge Hammer | |
| Non-Sparking | Yes | |
| Head Material | Beryllium Copper | |
| Head Weight | 3kg | |
| Handle Material | Fibreglass | |
| Overall Length | 700mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Hammer Type Sledge Hammer | ||
Product Type Sledge Hammer | ||
Non-Sparking Yes | ||
Head Material Beryllium Copper | ||
Head Weight 3kg | ||
Handle Material Fibreglass | ||
Overall Length 700mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Sledgehammer, Non-Sparking Beryllium Copper, 700mm
The RS PRO Sledgehammer is designed for heavy-duty applications, offering exceptional power and durability. Its beryllium copper head ensures non-sparking performance, making it ideal for use in environments where safety is paramount. The polypropylene handle provides high temperature impact resistance, ensuring reliability in demanding conditions.
Features and Benefits
Beryllium copper alloy: Non-sparking, safely used in hazardous environments
Polypropylene handle: High temperature impact resistance for durability
Safety pin: Ensures secure connection between head and handle
Applications
Construction
Demolition
Metalworking
Additional Information
Non-sparking: Suitable for use in explosive atmospheres
Overall length: 700mm
Weight: 3000g
Handle material: Polypropylene for enhanced grip and comfort
Head material: Beryllium copper for safety and durability in hazardous environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 5 kg
- RS PRO Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 1.4 kg
- RS PRO Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 2 kg
- RS PRO Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 1 kg
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 3 kg
- RS PRO Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 450 g
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 1.5 kg
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 1 kg
