RS PRO Beryllium Copper Head Sledge Hammer with Fibreglass Handle, 5 kg
- RS Stock No.:
- 441-260
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€671.09
(exc. VAT)
€825.44
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €671.09 |
*price indicative
- RS Stock No.:
- 441-260
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sledge Hammer | |
| Hammer Type | Sledge Hammer | |
| Head Weight | 5kg | |
| Head Material | Beryllium Copper | |
| Non-Sparking | Yes | |
| Handle Material | Fibreglass | |
| Overall Length | 900mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sledge Hammer | ||
Hammer Type Sledge Hammer | ||
Head Weight 5kg | ||
Head Material Beryllium Copper | ||
Non-Sparking Yes | ||
Handle Material Fibreglass | ||
Overall Length 900mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Sledgehammer, Non-Sparking Beryllium Copper, 900mm
The RS PRO Sledgehammer is designed for heavy-duty applications, offering exceptional power and durability. Its beryllium copper head ensures non-sparking performance, making it ideal for use in environments where safety is paramount. The polypropylene handle provides high temperature impact resistance, ensuring reliability in demanding conditions.
Features and Benefits
Beryllium copper alloy: Non-sparking, safely used in hazardous environments
Polypropylene handle: High temperature impact resistance for durability
Safety pin: Ensures secure connection between head and handle
OEM service available: Customisation options to meet specific needs
Applications
Construction
Demolition
Metalworking
Additional Information
Non-sparking: Suitable for use in explosive atmospheres
Overall length: 900mm
Weight: 5000g
Handle material: Polypropylene for enhanced grip and comfort
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- BETA Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 5 kg
- RS PRO Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 1.4 kg
- RS PRO Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 3 kg
- RS PRO Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 2 kg
- RS PRO Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 1 kg
- RS PRO Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 450 g
- BETA Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 5 kg
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer with Bi-Material Handle, 5 kg
