RND Carbon Steel Head Claw Hammer with Fibreglass Handle, 227 g
- RS Stock No.:
- 490-935
- Mfr. Part No.:
- RND 550-00437
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-935
- Mfr. Part No.:
- RND 550-00437
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Claw Hammer | |
| Hammer Type | Claw Hammer | |
| Head Material | Carbon Steel | |
| Head Weight | 227g | |
| Handle Material | Fibreglass | |
| Overall Length | 244mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Claw Hammer | ||
Hammer Type Claw Hammer | ||
Head Material Carbon Steel | ||
Head Weight 227g | ||
Handle Material Fibreglass | ||
Overall Length 244mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Claw hammer is designed for both professionals and DIY enthusiasts seeking a reliable tool for various tasks. Crafted with a drop-forged high carbon steel head, the hammer ensures exceptional durability and strength, making it suitable for heavy-duty use. The tubular handle, featuring a moulded black PVE casing, provides a secure grip while offering comfort, even during prolonged use.
TPR handle moulding ensures superior grip and comfort
Lightweight design allows for efficient and extended use
Professional standard build is ideal for a variety of applications
Stylish design complements any toolkit or workspace
Related links
- CK Carbon Steel Head Claw Hammer with Steel Handle, 227 g
- RND Carbon Steel Head with Hickory Wood Handle
- RS PRO Medium Carbon Steel Head Claw Hammer with Carbon Steel Handle, 450 g
- CK Carbon Steel Head Claw Hammer with Steel Handle, 454 g
- CK Carbon Steel Head Claw Hammer with Fibreglass Handle, 454 g
- RS PRO Carbon Steel Head Claw Hammer with Fibreglass Handle, 450 g
- Stanley Carbon Steel Head Claw Hammer with Fibreglass Handle, 450 g
- Stanley Carbon Steel Head Claw Hammer with Fibreglass Handle, 570 g
