CK Carbon Steel Head Claw Hammer with Steel Handle, 454 g
- RS Stock No.:
- 275-5325
- Distrelec Article No.:
- 180-12-716
- Mfr. Part No.:
- T4229 16
- Manufacturer:
- CK
Subtotal (1 unit)*
€29.45
(exc. VAT)
€36.22
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.45 |
*price indicative
- RS Stock No.:
- 275-5325
- Distrelec Article No.:
- 180-12-716
- Mfr. Part No.:
- T4229 16
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Hammer Type | Claw Hammer | |
| Product Type | Claw Hammer | |
| Head Weight | 454g | |
| Head Material | Carbon Steel | |
| Handle Material | Steel | |
| Overall Length | 325mm | |
| Standards/Approvals | Health & Safety Users and bystanders are advised to wear safety goggles | |
| Select all | ||
|---|---|---|
Brand CK | ||
Hammer Type Claw Hammer | ||
Product Type Claw Hammer | ||
Head Weight 454g | ||
Head Material Carbon Steel | ||
Handle Material Steel | ||
Overall Length 325mm | ||
Standards/Approvals Health & Safety Users and bystanders are advised to wear safety goggles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Steel claw hammer has drop forged high carbon steel head. It is hardened and tempered for superior strength and durability and Hi-vis handle for increased visibility in low light conditions.
Strong & lightweight
Related links
- CK Carbon Steel Head Claw Hammer with Steel Handle, 454 g
- CK Carbon Steel Head Claw Hammer with Fibreglass Handle, 454 g
- CK Carbon Steel Head Ball-Pein Hammer with Wood Handle, 454 g
- CK Carbon Steel Head Claw Hammer with Steel Handle, 227 g
- CK Carbon Steel Head Claw Hammer with Steel Handle, 16 oz
- CK Carbon Steel Head Claw Hammer with Steel Handle, 20 oz
- CK Carbon Steel Head Claw Hammer with Fibreglass Handle, 20 oz
- CK Carbon Steel Head Brick Hammer with Steel Handle, 16 oz
