Ega-Master Ball-Pein Hammer, 200 g
- RS Stock No.:
- 593-767
- Mfr. Part No.:
- 71743
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€36.49
(exc. VAT)
€44.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.49 |
*price indicative
- RS Stock No.:
- 593-767
- Mfr. Part No.:
- 71743
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Hammer Type | Ball-Pein Hammer | |
| Product Type | Ball-Pein Hammer | |
| Head Weight | 200g | |
| Non-Sparking | Yes | |
| Overall Length | 280mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Hammer Type Ball-Pein Hammer | ||
Product Type Ball-Pein Hammer | ||
Head Weight 200g | ||
Non-Sparking Yes | ||
Overall Length 280mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Ball Pein Hammer is designed for striking operations in explosion-risk areas such as shipbuilding, and the maintenance of industrial and petrochemical plants. They are made from special non-sparking materials to ensure safe use in hazardous environments. The attachment of the head to the handle is reinforced, completely preventing the detachment of the head during use. These hammers offer a reliable and secure solution for heavy-duty tasks in potentially explosive atmospheres.
Ideal solution for striking operations in potentially explosive environments
Safety pin or conical go-through handle for perfect fixation handle-head to avoid the head coming off
Related links
- Ega-Master Ball-Pein Hammer, 500 g
- Ega-Master Ball-Pein Hammer, 900 g
- Ega-Master Ball-Pein Hammer, 700 g
- Ega-Master Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 200 g
- Ega-Master Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 900 g
- Ega-Master Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 700 g
- Ega-Master Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 500 g
- Ega-Master Claw Hammer, 200 g
