RS PRO Carbon Steel Head Hammer with Varnished Ash Wood Handle, 400 g
- RS Stock No.:
- 736-556
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€19.70
(exc. VAT)
€24.23
(inc. VAT)
In Stock
- 118 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.70 |
*price indicative
- RS Stock No.:
- 736-556
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hammer | |
| Head Material | Carbon Steel | |
| Head Weight | 400g | |
| Handle Material | Varnished Ash Wood | |
| Overall Length | 310mm | |
| Head Width | 118mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hammer | ||
Head Material Carbon Steel | ||
Head Weight 400g | ||
Handle Material Varnished Ash Wood | ||
Overall Length 310mm | ||
Head Width 118mm | ||
- COO (Country of Origin):
- IT
RS PRO 400g Carbon Steel Hammer
The RS PRO 400g Carbon Steel Hammer is designed for precision and durability in various industrial applications. With a robust carbon steel head and a varnished ash wood handle, this hammer offers excellent balance and control, making it Ideal for both professional and DIY use.
Features and Benefits
Carbon Steel Head: Provides superior strength and durability for long-lasting use.
Varnished Ash Wood Handle: Offers a comfortable grip and reduces hand fatigue during extended use.
400g Head Weight: Ensures optimal force and precision for effective striking.
118mm Head Width: Allows for accurate and efficient impact on target surfaces.
310mm Overall Length: Provides the right balance between reach and control.
Varnished Ash Wood Handle: Offers a comfortable grip and reduces hand fatigue during extended use.
400g Head Weight: Ensures optimal force and precision for effective striking.
118mm Head Width: Allows for accurate and efficient impact on target surfaces.
310mm Overall Length: Provides the right balance between reach and control.
Applications
Construction
Carpentry
Metalworking
DIY Projects
Carpentry
Metalworking
DIY Projects
Additional Information
This hammer meets industry standards for safety and performance, ensuring reliable use in demanding environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Carbon Steel Head Hammer with Varnished Ash Wood Handle, 250 g
- SAM Chrome Plated Steel Head Soft Face Hammer with Ash Wood Handle, 400 g
- CK Carbon Steel Head Engineer Hammer with Wood Handle, 400 g
- Mob Outillage Carbon Steel Head Engineer Hammer with Composite Handle, 400 g
- BETA Copper Head Club Hammer with Wood Handle, 400 g
- BETA Engineer Hammer with Wood Handle, 400 g
- BETA Riveting Hammer with Wood Handle, 400 g
- Mob Outillage Carbon Steel Head Dinging Hammer with Hickory Handle, 400 g
