BETA Engineer Hammer with Wood Handle, 400 g
- RS Stock No.:
- 234-5470
- Mfr. Part No.:
- 1370 400
- Manufacturer:
- BETA
Subtotal (1 unit)*
€19.71
(exc. VAT)
€24.24
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.71 |
*price indicative
- RS Stock No.:
- 234-5470
- Mfr. Part No.:
- 1370 400
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Hammer Type | Claw Hammer | |
| Product Type | Engineer Hammer | |
| Head Weight | 400g | |
| Non-Sparking | No | |
| Handle Material | Wood | |
| Overall Length | 310mm | |
| Head Width | 25mm | |
| Standards/Approvals | UNI 7778, DIN 1041 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Hammer Type Claw Hammer | ||
Product Type Engineer Hammer | ||
Head Weight 400g | ||
Non-Sparking No | ||
Handle Material Wood | ||
Overall Length 310mm | ||
Head Width 25mm | ||
Standards/Approvals UNI 7778, DIN 1041 | ||
RoHS Status: Exempt
The BETA Engineer hammer is designed to meet any application, from chiselling to demolition. It includes wooden shaft. The product has 310mm length and 535g weight.
Length 310mm
Weight 535g
Related links
- CK Carbon Steel Head Engineer Hammer with Wood Handle, 400 g
- BETA Copper Head Club Hammer with Wood Handle, 400 g
- BETA Engineer Hammer with Wood Handle, 100 g
- BETA Engineer Hammer with Wood Handle, 200 g
- BETA Engineer Hammer with Wood Handle, 500 g
- BETA Engineer Hammer with Wood Handle, 300 g
- BETA Engineer Hammer with Wood Handle, 600 g
- BETA Riveting Hammer with Wood Handle, 400 g
