Avit Claw Hammer with Fibreglass Handle, 16 oz

Subtotal (1 unit)*

€14.43

(exc. VAT)

€17.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.43

*price indicative

RS Stock No.:
794-658
Mfr. Part No.:
AV03010
Manufacturer:
Avit
Find similar products by selecting one or more attributes.
Select all

Brand

Avit

Product Type

Claw Hammer

Hammer Type

Claw Hammer

Head Weight

16oz

Handle Material

Fibreglass

Overall Length

315mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Avit Fibreglass claw hammer is designed for effective striking and fastening in various applications, ensuring reliable performance for both DIY enthusiasts and professionals alike.

Hardened and tempered head for lasting durability

Tough fibreglass handle is resistant to damage

Shock-absorbing design reduces impact vibrations

Non-slip grip enhances safety during use

Lightweight at 450g for ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy