Bahco Steel Head Claw Hammer with Fibreglass Handle
- RS Stock No.:
- 257-7323
- Mfr. Part No.:
- 428F-16
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€21.46
(exc. VAT)
€26.40
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.46 |
*price indicative
- RS Stock No.:
- 257-7323
- Mfr. Part No.:
- 428F-16
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Claw Hammer | |
| Hammer Type | Claw Hammer | |
| Head Material | Steel | |
| Handle Material | Fibreglass | |
| Overall Length | 335mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Claw Hammer | ||
Hammer Type Claw Hammer | ||
Head Material Steel | ||
Handle Material Fibreglass | ||
Overall Length 335mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Claw hammer is ideal for driving nails into or pulling out from the wood. It has curved claw, round head and octagonal neck. More effective shock absorption fibreglass handle is provided. Handle has rubber grip. Hammer comes in bright orange color, so it makes easier to find. Hammer has 335 mm length, 30 mm head diameter.
Length 335 mm
Head diameter 30 mm
Head weight 454 g
Related links
- Bahco Steel Head Claw Hammer with Fibreglass Handle
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 750 g
- RS PRO Steel Head Claw Hammer with Fibreglass Handle, 20 oz
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 800 g
- RS PRO Carbon Steel Head Claw Hammer with Fibreglass Handle, 450 g
- CK Carbon Steel Head Claw Hammer with Fibreglass Handle, 20 oz
- CK Carbon Steel Head Claw Hammer with Fibreglass Handle, 454 g
- Stanley Carbon Steel Head Claw Hammer with Fibreglass Handle, 570 g
