Teng Tools Engineer Hammer with Rubber Handle, 800 g

Image representative of range

Subtotal (1 unit)*

€42.48

(exc. VAT)

€52.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.48

*price indicative

RS Stock No.:
809-663
Mfr. Part No.:
HMEG800
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Engineer Hammer

Hammer Type

Engineer Hammer

Head Weight

800g

Handle Material

Rubber

Overall Length

350mm

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools engineers hammer is designed for precision striking and versatility in various applications. With its double-headed construction, it offers both a square pein and pointed head for a range of tasks.

Crafted with an 800g head weight for effective force

Constructed with a Durable Fibre glass shaft for enhanced durability

Features a comfortable rubber handle for improved grip

Net weight of 1083g ensures stability during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy