Stanley Carbon Steel Head Riveting Hammer with Fibreglass Handle, 800 g
- RS Stock No.:
- 279-2282
- Mfr. Part No.:
- STHT0-54155
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€32.99
(exc. VAT)
€40.58
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.99 |
*price indicative
- RS Stock No.:
- 279-2282
- Mfr. Part No.:
- STHT0-54155
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Hammer Type | Engineer Hammer | |
| Product Type | Riveting Hammer | |
| Head Material | Carbon Steel | |
| Head Weight | 800g | |
| Non-Sparking | Yes | |
| Handle Material | Fibreglass | |
| Head Width | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Hammer Type Engineer Hammer | ||
Product Type Riveting Hammer | ||
Head Material Carbon Steel | ||
Head Weight 800g | ||
Non-Sparking Yes | ||
Handle Material Fibreglass | ||
Head Width 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Stanley Riveting Hammers with fiberglass handles have distributed weight and maximises the force of the blow and is therefore less tiring for the user.
Secure due to epoxy bonding of the head
Extended grip for optimum balance and better handle ergonomics
Related links
- Stanley Carbon Steel Head Riveting Hammer with Fibreglass Handle, 250 g
- Stanley Carbon Steel Head Riveting Hammer with Fibreglass Handle, 300 g
- Stanley Carbon Steel Head Riveting Hammer with Fibreglass Handle, 500 g
- Picard Alloy Steel Head Riveting Hammer with Fibreglass Handle, 800 g
- Stanley Steel Head Claw Hammer with Fibreglass Handle, 800 g
- Stanley Steel Head DIN Hammer with Fibreglass Handle, 800 g
- Stanley Carbon Steel Head Riveting Hammer with Fibreglass Handle, 1 kg
- Stanley Carbon Steel Head Riveting Hammer with Fibreglass Handle, 2 kg
