Teng Tools Ball-Pein Hammer with Fibreglass Handle, 32 oz
- RS Stock No.:
- 832-408
- Mfr. Part No.:
- HMBP32
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€53.05
(exc. VAT)
€65.25
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.05 |
*price indicative
- RS Stock No.:
- 832-408
- Mfr. Part No.:
- HMBP32
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Ball-Pein Hammer | |
| Hammer Type | Ball-Pein Hammer | |
| Head Weight | 32oz | |
| Handle Material | Fibreglass | |
| Overall Length | 380mm | |
| Head Width | 39mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Ball-Pein Hammer | ||
Hammer Type Ball-Pein Hammer | ||
Head Weight 32oz | ||
Handle Material Fibreglass | ||
Overall Length 380mm | ||
Head Width 39mm | ||
- COO (Country of Origin):
- TW
The Teng Tools ball pein hammer is an essential tool designed for precision work in automotive and engineering applications. Its dual-headed design enhances versatility, making it Ideal for shaping and striking metal surfaces.
Double-headed design features both a round pein and ball head for increased functionality
Made with a Fibre glass shaft that reduces weight while enhancing durability
Equipped with a comfortable rubber handle that ensures a secure grip during use
Face diameter measures 39 mm, suitable for various striking applications
Related links
- Teng Tools Ball-Pein Hammer with Fibreglass Handle, 16 oz
- Teng Tools Ball-Pein Hammer with Fibreglass Handle, 24 oz
- RS PRO Carbon Steel Head Ball-Pein Hammer with Fibreglass Handle, 32 oz
- RS PRO Carbon Steel Head Ball-Pein Hammer with Fibreglass Handle, 24 oz
- Teng Tools Carbon Steel Head Ball-Pein Hammer with Fibreglass Handle, 483 g
- RS PRO Carbon Steel Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- Bahco Aluminium Bronze Head Ball-Pein Hammer with Fibreglass Handle, 430 g
- Bahco Aluminium Bronze Head Ball-Pein Hammer with Fibreglass Handle, 590 g
