Teng Tools Ball-Pein Hammer with Fibreglass Handle, 24 oz

Image representative of range

Subtotal (1 unit)*

€49.64

(exc. VAT)

€61.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.64

*price indicative

RS Stock No.:
832-407
Mfr. Part No.:
HMBP24
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Hammer Type

Ball-Pein Hammer

Product Type

Ball-Pein Hammer

Head Weight

24oz

Handle Material

Fibreglass

Overall Length

380mm

COO (Country of Origin):
TW
The Teng Tools ball pein hammer is a robust tool designed for striking and shaping metal. Its dual-headed design allows for versatile applications in automotive and engineering tasks.

Double-headed with a round pein and ball head for versatile use

Fibre glass shafted handle reduces weight while ensuring durability

Rubber-type handle provides a comfortable and secure grip

Face diameter of 35 mm ensures effective striking

Length of 380 mm makes it easy to handle and manoeuvre

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy