Bahco Ball-Pein Hammer with Hickory Handle, 900 g
- RS Stock No.:
- 124-6089
- Mfr. Part No.:
- TAH479-32
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€69.59
(exc. VAT)
€85.60
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.59 |
*price indicative
- RS Stock No.:
- 124-6089
- Mfr. Part No.:
- TAH479-32
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Hammer Type | Ball-Pein Hammer | |
| Product Type | Ball-Pein Hammer | |
| Head Weight | 900g | |
| Handle Material | Hickory | |
| Overall Length | 390mm | |
| Head Width | 42mm | |
| Standards/Approvals | According to DROPS best practices | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Hammer Type Ball-Pein Hammer | ||
Product Type Ball-Pein Hammer | ||
Head Weight 900g | ||
Handle Material Hickory | ||
Overall Length 390mm | ||
Head Width 42mm | ||
Standards/Approvals According to DROPS best practices | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Ball Pein Hammers - TAH Series
Bahco Ball Pein Hammers - TAH Series, ready to work at height.
Features and Benefits
Ball pein hammer for use on cold chisels, punches, rivets and shaping metal.
Suitable for general purpose
Handle: Genuine hickory, straight grained, without knots
Ready to Work at Height
Hammers
Related links
- Bahco Ball-Pein Hammer with Hickory Handle, 900 g
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 900 g
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 900 g
- Picard Alloy Steel Head Ball-Pein Hammer with Fibreglass Handle, 900 g
- Ega-Master Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 900 g
- Facom Steel Head Ball-Pein Hammer with Hickory Wood Handle, 1.1 kg
- RS PRO HCS Head Ball-Pein Hammer with Hickory Wood Handle, 200 g
- Facom Steel Head Ball-Pein Hammer with Hickory Wood Handle, 430 g
