Picard Steel Head Ball-Pein Hammer with Fibreglass Handle, 900 g
- RS Stock No.:
- 269-4052
- Mfr. Part No.:
- PC0032500-0900
- Manufacturer:
- Picard
Subtotal (1 unit)*
€78.77
(exc. VAT)
€96.89
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.77 |
*price indicative
- RS Stock No.:
- 269-4052
- Mfr. Part No.:
- PC0032500-0900
- Manufacturer:
- Picard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Picard | |
| Product Type | Ball-Pein Hammer | |
| Hammer Type | Ball-Pein Hammer | |
| Head Material | Steel | |
| Head Weight | 900g | |
| Handle Material | Fibreglass | |
| Overall Length | 380mm | |
| Standards/Approvals | DIN 1041, RoHS | |
| Select all | ||
|---|---|---|
Brand Picard | ||
Product Type Ball-Pein Hammer | ||
Hammer Type Ball-Pein Hammer | ||
Head Material Steel | ||
Head Weight 900g | ||
Handle Material Fibreglass | ||
Overall Length 380mm | ||
Standards/Approvals DIN 1041, RoHS | ||
- COO (Country of Origin):
- DE
The PICARD Engineers Hammer is a classic for strict requirements in industry and trade with an English ball pattern and an extremely robust and almost indestructible full-fibreglass handle. It is made from alloyed Picard special-steel, carefully hardened and tempered and provide strong connection between the head and shaft by 2 component adhesives.
Rubberised gripping surface
Face and ball polished
Related links
- Picard Alloy Steel Head Ball-Pein Hammer with Fibreglass Handle, 700 g
- Picard Alloy Steel Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 900 g
- Ega-Master Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 900 g
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 900 g
- Bahco Ball-Pein Hammer with Hickory Handle, 900 g
- Bahco Stainless Steel Head Ball-Pein Hammer with Fibreglass Handle, 1.1 kg
- Picard Alloy Steel Head Machinist Hammer with Hickory Wood Handle, 300 g
