Facom Brass Head Soft Face Hammer, 220 g
- RS Stock No.:
- 188-3702
- Mfr. Part No.:
- 208A.25CBA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€38.55
(exc. VAT)
€47.42
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.55 |
*price indicative
- RS Stock No.:
- 188-3702
- Mfr. Part No.:
- 208A.25CBA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Hammer Type | Sledge Hammer | |
| Product Type | Soft Face Hammer | |
| Head Weight | 220g | |
| Head Material | Brass | |
| Head Width | 25mm | |
| Standards/Approvals | ISO 15601 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Hammer Type Sledge Hammer | ||
Product Type Soft Face Hammer | ||
Head Weight 220g | ||
Head Material Brass | ||
Head Width 25mm | ||
Standards/Approvals ISO 15601 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
207A: Aluminum body "light" series hammers.
208A: Steel body "heavy" series hammers.
Mallets are available with a limited number of tip combinations only.
Tips available: - EA series: neoprene. - EB series: polyurethane. - EC series: nylon.
Related links
- Facom Stainless Steel Head Soft Face Hammer, 345 g
- Facom Aluminium Head Soft Face Hammer with Aluminium Handle, 210 g
- Facom Aluminium Head Soft Face Hammer with Wood Handle, 135 g
- Facom Steel Head Soft Face Hammer with Fibreglass Handle, 840 g
- Facom Steel Head Soft Face Hammer with Fibreglass Handle, 1.2 kg
- BETA Nylon Head Soft Face Hammer, 62 g
- BETA Nylon Head Soft Face Hammer, 97 g
- BETA Nylon Head Soft Face Hammer, 30 g
