SAM Hammer Face with Rubber Handle, 70 g
- RS Stock No.:
- 221-5139
- Mfr. Part No.:
- 322-C-63
- Manufacturer:
- SAM
Subtotal (1 unit)*
€28.05
(exc. VAT)
€34.50
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.05 |
*price indicative
- RS Stock No.:
- 221-5139
- Mfr. Part No.:
- 322-C-63
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Hammer Type | Engineer Hammer | |
| Product Type | Hammer Face | |
| Head Weight | 70g | |
| Handle Material | Rubber | |
| Overall Length | 322mm | |
| Head Width | 63mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Hammer Type Engineer Hammer | ||
Product Type Hammer Face | ||
Head Weight 70g | ||
Handle Material Rubber | ||
Overall Length 322mm | ||
Head Width 63mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SAM Spare tips for hammer are made from Equivalent copper, aluminium.
Equivalent copper, aluminium Made
Related links
- SAM Hammer Face with Wood Handle, 83 g
- SAM Hammer Face with Wood Handle, 70 g
- SAM Hammer Handle with Wood Handle, 70 g
- SAM Hammer Face with Rubber Handle, 140 g
- SAM Hammer Face with Rubber Handle, 55 g
- SAM Hammer Face with Rubber Handle, 50 g
- SAM Hammer Face with Wood Handle, 62 g
- SAM Copper Replacement Part Replaceable Face 67 g
