SAM Hammer Handle with Wood Handle, 70 g
- RS Stock No.:
- 221-5095
- Mfr. Part No.:
- 310-M-32N
- Manufacturer:
- SAM
Subtotal (1 unit)*
€15.25
(exc. VAT)
€18.76
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.25 |
*price indicative
- RS Stock No.:
- 221-5095
- Mfr. Part No.:
- 310-M-32N
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Hammer Type | Riveting Hammer | |
| Product Type | Hammer Handle | |
| Head Weight | 70g | |
| Handle Material | Wood | |
| Overall Length | 310mm | |
| Head Width | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Hammer Type Riveting Hammer | ||
Product Type Hammer Handle | ||
Head Weight 70g | ||
Handle Material Wood | ||
Overall Length 310mm | ||
Head Width 32mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Wooden handles for riveting hammers are replacement handles for riveting hammers and are Supplied with spare corner.
Hickory Handle
Related links
- SAM Hammer Handle with Wood Handle, 80 g
- SAM Hammer Handle with Wood Handle, 85 g
- SAM Hammer Face with Wood Handle, 70 g
- SAM Riveting Hammer with Hickory Wood Handle, 210 g
- SAM High Carbon Tool Steel Head Riveting Hammer with Wood Handle, 647 g
- SAM Riveting Hammer with Hickory Wood Handle, 60 g
- SAM Riveting Hammer with Hickory Wood Handle, 65 g
- SAM Riveting Hammer with Hickory Wood Handle, 121 g
