BETA Engineer Hammer with Wood Handle, 200 g
- RS Stock No.:
- 234-5467
- Mfr. Part No.:
- 1370 200
- Manufacturer:
- BETA
Subtotal (1 unit)*
€15.24
(exc. VAT)
€18.75
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.24 |
*price indicative
- RS Stock No.:
- 234-5467
- Mfr. Part No.:
- 1370 200
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Hammer Type | Claw Hammer | |
| Product Type | Engineer Hammer | |
| Non-Sparking | No | |
| Head Weight | 200g | |
| Handle Material | Wood | |
| Overall Length | 280mm | |
| Head Width | 19mm | |
| Standards/Approvals | DIN 1041, UNI 7778 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Hammer Type Claw Hammer | ||
Product Type Engineer Hammer | ||
Non-Sparking No | ||
Head Weight 200g | ||
Handle Material Wood | ||
Overall Length 280mm | ||
Head Width 19mm | ||
Standards/Approvals DIN 1041, UNI 7778 | ||
RoHS Status: Exempt
The BETA Engineer hammer is designed to meet any application, from chiselling to demolition. It includes wooden shaft. The product has 280mm length and 236g weight.
Length 280mm
Weight 236g
Related links
- BETA Engineer Hammer with Wood Handle, 100 g
- BETA Engineer Hammer with Wood Handle, 400 g
- BETA Engineer Hammer with Wood Handle, 500 g
- BETA Engineer Hammer with Wood Handle, 300 g
- BETA Engineer Hammer with Wood Handle, 600 g
- CK Carbon Steel Head Engineer Hammer with Ash Wood Handle, 200 g
- BETA Engineer Hammer with Wood Handle, 1 kg
- BETA Engineer Hammer with Wood Handle, 2 kg
