BETA Riveting Hammer with Wood Handle, 310 g
- RS Stock No.:
- 234-5482
- Mfr. Part No.:
- 1370F 26
- Manufacturer:
- BETA
Subtotal (1 unit)*
€24.93
(exc. VAT)
€30.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.93 |
*price indicative
- RS Stock No.:
- 234-5482
- Mfr. Part No.:
- 1370F 26
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Hammer Type | Riveting Hammer | |
| Product Type | Riveting Hammer | |
| Non-Sparking | No | |
| Head Weight | 310g | |
| Handle Material | Wood | |
| Overall Length | 260mm | |
| Head Width | 26mm | |
| Standards/Approvals | NFE 71.014 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Hammer Type Riveting Hammer | ||
Product Type Riveting Hammer | ||
Non-Sparking No | ||
Head Weight 310g | ||
Handle Material Wood | ||
Overall Length 260mm | ||
Head Width 26mm | ||
Standards/Approvals NFE 71.014 | ||
RoHS Status: Exempt
The BETA Riveting hammer with wooden shaft. It has 260 length and 310 weight.
Length 260mm
Weight 310g
Wooden Shaft
Related links
- BETA Riveting Hammer with Wood Handle, 550 g
- BETA Riveting Hammer with Wood Handle, 400 g
- BETA Riveting Hammer with Wood Handle, 280 g
- BETA Riveting Hammer with Wood Handle, 450 g
- BETA Riveting Hammer with Wood Handle, 720 g
- BETA Riveting Hammer with Wood Handle, 1.1 kg
- BETA Riveting Hammer with Wood Handle, 1.8 kg
- BETA Riveting Hammer with Wood Handle, 2.6 kg
