SAM High Carbon Tool Steel Head Riveting Hammer with Wood Handle, 1.1 kg

Subtotal (1 unit)*

€23.40

(exc. VAT)

€28.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.40

*price indicative

RS Stock No.:
221-5089
Mfr. Part No.:
310-40N
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Hammer Type

Riveting Hammer

Product Type

Riveting Hammer

Head Material

High Carbon Tool Steel

Head Weight

1.1kg

Handle Material

Wood

Overall Length

335mm

Head Width

40mm

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Riveting hammers conforms to standards ISO 15601 NF E71-016 having Hickory wood handle and Finely polished conical head, forged in carbon steel.

Hickory Handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy