BETA Carpenter Hammer with Wood Handle, 250 g
- RS Stock No.:
- 234-5534
- Mfr. Part No.:
- 1374F 20
- Manufacturer:
- BETA
Subtotal (1 unit)*
€20.99
(exc. VAT)
€25.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.99 |
*price indicative
- RS Stock No.:
- 234-5534
- Mfr. Part No.:
- 1374F 20
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Carpenter Hammer | |
| Hammer Type | Claw Hammer | |
| Non-Sparking | No | |
| Head Weight | 250g | |
| Handle Material | Wood | |
| Overall Length | 270mm | |
| Head Width | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Carpenter Hammer | ||
Hammer Type Claw Hammer | ||
Non-Sparking No | ||
Head Weight 250g | ||
Handle Material Wood | ||
Overall Length 270mm | ||
Head Width 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Carpenter hammer is designed to meet any application, from chiselling to demolition. It has wooden shaft.
Length 270mm
Weight 250g
Related links
- BETA Carpenter Hammer with Wood Handle, 335 g
- BETA Carpenter Hammer with Wood Handle, 425 g
- BETA Carpenter Hammer with Wood Handle, 510 g
- BETA Carpenter Hammer with Wood Handle, 580 g
- BETA Carpenter Hammer with Wood Handle, 180 g
- Facom Steel Head DIN Hammer with Hickory Wood Handle, 250 g
- BETA Hammer Handle with Wood Handle, 66.5 g
- RS PRO Carbon Steel Head Hammer with Varnished Ash Wood Handle, 250 g
