BETA Carpenter Hammer with Wood Handle, 335 g
- RS Stock No.:
- 234-5536
- Mfr. Part No.:
- 1374F 22
- Manufacturer:
- BETA
Subtotal (1 unit)*
€21.63
(exc. VAT)
€26.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.63 |
*price indicative
- RS Stock No.:
- 234-5536
- Mfr. Part No.:
- 1374F 22
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Hammer Type | Claw Hammer | |
| Product Type | Carpenter Hammer | |
| Non-Sparking | No | |
| Head Weight | 335g | |
| Handle Material | Wood | |
| Overall Length | 290mm | |
| Head Width | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Hammer Type Claw Hammer | ||
Product Type Carpenter Hammer | ||
Non-Sparking No | ||
Head Weight 335g | ||
Handle Material Wood | ||
Overall Length 290mm | ||
Head Width 22mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Carpenter hammer is designed to meet any application, from chiselling to demolition. It has wooden shaft.
Length 290mm
Weight 335g
Related links
- BETA Carpenter Hammer with Wood Handle, 425 g
- BETA Carpenter Hammer with Wood Handle, 510 g
- BETA Carpenter Hammer with Wood Handle, 580 g
- BETA Carpenter Hammer with Wood Handle, 250 g
- BETA Carpenter Hammer with Wood Handle, 180 g
- BETA Hammer Handle with Wood Handle, 123 g
- BETA Hammer Handle with Wood Handle, 150 g
- BETA Hammer Handle with Wood Handle, 79 g
