BETA Claw Hammer with Plastic Handle, 762 g
- RS Stock No.:
- 234-5549
- Mfr. Part No.:
- 1375A 20
- Manufacturer:
- BETA
Subtotal (1 unit)*
€33.03
(exc. VAT)
€40.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.03 |
*price indicative
- RS Stock No.:
- 234-5549
- Mfr. Part No.:
- 1375A 20
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Claw Hammer | |
| Hammer Type | Claw Hammer | |
| Head Weight | 762g | |
| Non-Sparking | No | |
| Handle Material | Plastic | |
| Overall Length | 330mm | |
| Head Width | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Claw Hammer | ||
Hammer Type Claw Hammer | ||
Head Weight 762g | ||
Non-Sparking No | ||
Handle Material Plastic | ||
Overall Length 330mm | ||
Head Width 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Claw hammer is designed to meet any application, from chiselling to demolition. It has plastic shaft.
Length 330mm
Weight 762g
Related links
- BETA Claw Hammer with Plastic Handle, 694 g
- BETA Claw Hammer with Plastic Handle, 713 g
- BETA Claw Hammer with Plastic Handle, 627 g
- BETA Claw Hammer with Plastic Handle, 560 g
- BETA Claw Hammer with Wood Handle, 250 g
- BETA Claw Hammer with Wood Handle, 324 g
- BETA Claw Hammer with Wood Handle, 211 g
- BETA Claw Hammer with Wood Handle, 392 g
