BETA Stainless Steel Head Claw Hammer with Stainless Steel Handle, 894 g
- RS Stock No.:
- 234-5551
- Mfr. Part No.:
- 1375B 20
- Manufacturer:
- BETA
Subtotal (1 unit)*
€29.31
(exc. VAT)
€36.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.31 |
*price indicative
- RS Stock No.:
- 234-5551
- Mfr. Part No.:
- 1375B 20
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Hammer Type | Claw Hammer | |
| Product Type | Claw Hammer | |
| Head Weight | 894g | |
| Non-Sparking | No | |
| Head Material | Stainless Steel | |
| Handle Material | Stainless Steel | |
| Overall Length | 330mm | |
| Head Width | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Hammer Type Claw Hammer | ||
Product Type Claw Hammer | ||
Head Weight 894g | ||
Non-Sparking No | ||
Head Material Stainless Steel | ||
Handle Material Stainless Steel | ||
Overall Length 330mm | ||
Head Width 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Claw hammer is designed to meet any application, from chiselling to demolition. It has steel shaft.
Length 330mm
Weight 894g
Related links
- BETA Stainless Steel Head Claw Hammer with Stainless Steel Handle, 784 g
- Stanley Stainless Steel Head Claw Hammer with Stainless Steel Handle, 450 g
- Milwaukee Stainless Steel Head Claw Hammer with Stainless Steel Handle, 450 g
- Teng Tools Stainless Steel Head Claw Hammer with Stainless Steel Handle, 557 g
- Milwaukee Stainless Steel Head Claw Hammer with Rubber Handle, 570 g
- Milwaukee Stainless Steel Head Claw Hammer with Rubber Handle, 450 g
- BETA Stainless Steel Head Ball-Pein Hammer with Stainless Steel Handle, 770 g
- SAM High Carbon Tool Steel Head Claw Hammer with Stainless Steel Handle, 730 g
