BETA Claw Hammer with Wood Handle, 441 g
- RS Stock No.:
- 234-5554
- Mfr. Part No.:
- 1376X 250
- Manufacturer:
- BETA
Subtotal (1 unit)*
€20.67
(exc. VAT)
€25.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.67 |
*price indicative
- RS Stock No.:
- 234-5554
- Mfr. Part No.:
- 1376X 250
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Claw Hammer | |
| Hammer Type | Claw Hammer | |
| Non-Sparking | No | |
| Head Weight | 441g | |
| Handle Material | Wood | |
| Overall Length | 450mm | |
| Head Width | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Claw Hammer | ||
Hammer Type Claw Hammer | ||
Non-Sparking No | ||
Head Weight 441g | ||
Handle Material Wood | ||
Overall Length 450mm | ||
Head Width 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Claw hammers with square peins, magnets and nail holders wooden shaft. It is designed to meet any application, from chiselling to demolition.
Length 450mm
Weight 441g
Related links
- BETA Claw Hammer with Wood Handle, 500 g
- BETA Claw Hammer with Wood Handle, 604 g
- BETA Claw Hammer with Wood Handle, 250 g
- BETA Claw Hammer with Plastic Handle, 560 g
- BETA Claw Hammer with Wood Handle, 392 g
- BETA Claw Hammer with Wood Handle, 663 g
- BETA Claw Hammer with Wood Handle, 211 g
- BETA Claw Hammer with Wood Handle, 355 g
