BETA Chipping Hammer with Wood Handle, 163 g
- RS Stock No.:
- 234-5571
- Mfr. Part No.:
- 1377MR 340
- Manufacturer:
- BETA
Subtotal (1 unit)*
€6.87
(exc. VAT)
€8.45
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.87 |
*price indicative
- RS Stock No.:
- 234-5571
- Mfr. Part No.:
- 1377MR 340
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Chipping Hammer | |
| Non-Sparking | No | |
| Head Weight | 163g | |
| Handle Material | Wood | |
| Overall Length | 330mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Chipping Hammer | ||
Non-Sparking No | ||
Head Weight 163g | ||
Handle Material Wood | ||
Overall Length 330mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Spare shafts for item 1377.
Wooden shaft
