BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- RS Stock No.:
- 234-5577
- Mfr. Part No.:
- 1377T 450
- Manufacturer:
- BETA
Subtotal (1 unit)*
€35.16
(exc. VAT)
€43.25
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.16 |
*price indicative
- RS Stock No.:
- 234-5577
- Mfr. Part No.:
- 1377T 450
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Hammer Type | Ball-Pein Hammer | |
| Product Type | Ball-Pein Hammer | |
| Head Weight | 450g | |
| Head Material | Steel | |
| Non-Sparking | No | |
| Handle Material | Fibreglass | |
| Overall Length | 350mm | |
| Head Width | 102mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Hammer Type Ball-Pein Hammer | ||
Product Type Ball-Pein Hammer | ||
Head Weight 450g | ||
Head Material Steel | ||
Non-Sparking No | ||
Handle Material Fibreglass | ||
Overall Length 350mm | ||
Head Width 102mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
BETA Hammer, 450g Head Weight, 350mm Overall Length - 1377T 450
This hammer is a ball-peen tool designed for shaping and striking tasks in metalworking and assembly environments. It combines a steel striking head with a reinforced handle to provide controlled impact for forming, riveting and light striking operations within electrical, electronics and mechanical workflows.
Features and Benefits:
• 450 g head weight delivers consistent impact energy for shaping
• Steel striking surface resists deformation under repeated blows
• Fibreglass handle reduces vibration transfer to the user
• 102mm head width concentrates force for precise peening
• 350mm overall length offers balanced leverage for controlled swings
• Steel striking surface resists deformation under repeated blows
• Fibreglass handle reduces vibration transfer to the user
• 102mm head width concentrates force for precise peening
• 350mm overall length offers balanced leverage for controlled swings
Applications
• Suitable for forming and peening metal components in workshops
• Ideal for riveting and edge‑finishing tasks on sheet metal
• Used for light assembly impact work in automation systems
• Can be used for maintenance and repair in electrical installations
• Used with fixtures where controlled, repeatable strikes are required
• Ideal for riveting and edge‑finishing tasks on sheet metal
• Used for light assembly impact work in automation systems
• Can be used for maintenance and repair in electrical installations
• Used with fixtures where controlled, repeatable strikes are required
What handle material helps reduce user fatigue during repeated use?
The handle is MADE from fibreglass, which dampens shock and reduces vibration transmission compared with rigid handles.
How does the head mass affect performance in precision tasks?
A 450g head provides steady kinetic energy for shaping without excessive rebound, aiding controlled peening and forming.
Is the striking face suitable for prolonged hammering on metal surfaces?
The head is fabricated from steel to withstand repeated impacts and maintain striking geometry over time.
How does overall length influence control and force delivery?
A 350mm overall length balances reach with leverage, enabling accurate swings while preserving manageable force.
Related links
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 340 g
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 900 g
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 570 g
- BETA Steel Head Ball-Pein Hammer with Fibreglass Handle, 680 g
- Picard Alloy Steel Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- Bahco Stainless Steel Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- RS PRO Carbon Steel Head Ball-Pein Hammer with Fibreglass Handle, 450 g
- Bahco Beryllium Copper Alloy Head Ball-Pein Hammer with Fibreglass Handle, 450 g
